NSYZNPLA124G | Schneider Electric
Base, polyester, (L x H) 1270 mm x 60 mm, light gray, NSYZNPLA124G
Unit Price (€ / pc.)
141.1697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester plinth, NSYZNPLA124G, Schneider Electric
Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The height is 60 mm, the depth is 1270 mm. The kit is made of fixing elements and 1 plinth. The product is made of grey plastic (RAL 7035). This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Colour | lichtgrau | |
Height | 60 mm | |
Length | 1270 mm | |
Material | Polyester | |
Product type | Sockel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |