NSYZNPLA54G | Schneider Electric

Base, polyester, (L x H) 520 mm x 60 mm, light gray, NSYZNPLA54G

Order No.: 02P3602
EAN: 3606480777998
MPN:
NSYZNPLA54G
Series: Thalassa PLA
NSYZNPLA54G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
116.6676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.6676 €

Polyester plinth, NSYZNPLA54G, Schneider Electric

Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The height is 60 mm, the depth is 520 mm. The kit is made of fixing elements and 1 plinth. The product is made of grey plastic (RAL 7035). This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Colour lichtgrau
Height 60 mm
Length 520 mm
Material Polyester
Product type Sockel
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes