NSYZNPLA74G | Schneider Electric

Base, polyester, (L x H) 770 mm x 60 mm, light gray, NSYZNPLA74G

Order No.: 02P3604
EAN: 3606480778018
MPN:
NSYZNPLA74G
Series: Thalassa PLA
NSYZNPLA74G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
125.4736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.4736 €

Polyester plinth, NSYZNPLA74G, Schneider Electric

Plinth for Thalassa PLA. Front opening. 200 x 744 x 350 mm. Multi-purpose enclosure accessory. fixing mode by fixing element on floor location. Screwed bottom of enclosure location epoxy-polyester powder surface finish. Plinth: Grey RAL 7035. IP44, IK10.

Technical specifications
Colour lichtgrau
Height 60 mm
Length 770 mm
Material Polyester
Product type Sockel
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes