NSYZZ2104G | Schneider Electric

Base, polyester, (L x W x H) 410 x 1035 x 200 mm, light gray, NSYZZ2104G

Order No.: 02P3612
EAN: 3606480778032
MPN:
NSYZZ2104G
Series: Thalassa PLA
NSYZZ2104G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
290.7765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
290.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.7765 €

Polyester plinth, NSYZZ2104G, Schneider Electric

Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The width is 1035 mm, the height is 200 mm, the depth is 410 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44 Mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 1035 mm
Colour lichtgrau
Height 200 mm
Length 410 mm
Material Polyester
Product type Sockel
Degree of protection (IP) IP44
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes