NSYZZ2124G | Schneider Electric

Base, polyester, (L x W x H) 410 x 1285 x 200 mm, light gray, for enclosure, NSYZZ2124G

Order No.: 02P3619
EAN: 3606480726309
MPN:
NSYZZ2124G
Series: Thalassa PLA
NSYZZ2124G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
468.1341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
468.1341 €

Polyester plinth, NSYZZ2124G, Schneider Electric

Plinth to be used with Thalassa PLA and Thalassa PHD enclosures. The plinth is to be used in multi-purpose applications. The width is 1285 mm, the height is 200 mm, the depth is 410 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44 Mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 1285 mm
Farbe lichtgrau
Geeignet für Gehäuse
Höhe 200 mm
Länge 410 mm
Material Polyester
Produkt-Art Sockel
Schutzart (IP) IP44
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes