NSYZZ2126VHD | Schneider Electric

Enclosure base, plastic, (L x W x H) 620 x 1250 x 200 mm, light gray, NSYZZ2126VHD

Order No.: 02P3626
EAN: 3606480681011
MPN:
NSYZZ2126VHD
Series: Thalassa
NSYZZ2126VHD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1,025.5539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,025.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,025.5539 €

Base, NSYZZ2126VHD, Schneider Electric

Ventilated plinth for outdoor heavy duty applications to be used with Thalassa PHD enclosures. The ventilated plinth is to be used in multi-purpose applications. The width is 1250 mm, the height is 200 mm, the depth is 620 mm. The kit is made of fixing elements, 2 front panels, 2 side parts and 1 stainless steel anti-insect filter. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP55 conforming to IEC 60529 (completed plinth with grille and filter).

Mechanical protection rating is IK10 conforming to IEC 62262. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 1250 mm
Farbe lichtgrau
Höhe 200 mm
Länge 620 mm
Material Kunststoff
Produkt-Art Gehäusesockel
Schutzart (IP) IP55
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes