NSYZZ254G | Schneider Electric
Base, polyester, (L x W x H) 410 x 535 x 200 mm, light gray, for enclosure, NSYZZ254G
Unit Price (€ / pc.)
359.5466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Polyester plinth, NSYZZ254G, Schneider Electric
Plinth to be used with Thalassa PLA and Thalassa PHD enclosures. The plinth is to be used in multi-purpose applications. The width is 535 mm, the height is 200 mm, the depth is 410 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44, mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 535 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 200 mm | |
Length | 410 mm | |
Material | Polyester | |
Product type | Sockel | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |