NSYZZ254VHD | Schneider Electric

Enclosure base, plastic, (L x W x H) 420 x 500 x 200 mm, light gray, NSYZZ254VHD

Order No.: 02P3630
EAN: 3606480680984
MPN:
NSYZZ254VHD
Series: Thalassa
NSYZZ254VHD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
644.2898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
644.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
644.2898 €

Enclosure base, NSYZZ254VHD, Schneider Electric

Ventilated plinth for outdoor heavy duty applications to be used with Thalassa PHD enclosures. The ventilated plinth is to be used in multi-purpose applications. The width is 500 mm, the height is 200 mm, the depth is 420 mm. The kit is made of fixing elements, 2 front panels, 2 side parts and 1 stainless steel anti-insect filter. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP55 conforming to IEC 60529 (completed plinth with grille and filter).

Mechanical protection rating is IK10 conforming to IEC 62262.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 200 mm
Length 420 mm
Material Kunststoff
Product type Gehäusesockel
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes