NSYZZ274VHD | Schneider Electric

Enclosure base, plastic, (L x W x H) 420 x 750 x 200 mm, light gray, NSYZZ274VHD

Order No.: 02P3633
EAN: 3606480680960
MPN:
NSYZZ274VHD
Series: PanelSet SFN HD
NSYZZ274VHD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
710.6442 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
710.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
710.6442 €

Enclosur base, NSYZZ274VHD, Schneider Electric

Ventilated plinth for outdoor heavy duty applications to be used with Thalassa PHD enclosures. The ventilated plinth is to be used in multi-purpose applications. The width is 750 mm, the height is 200 mm, the depth is 420 mm. The kit is made of fixing elements, 2 front panels, 2 side parts and 1 stainless steel anti-insect filter. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP55 conforming to IEC 60529 (completed plinth with grille and filter).

Mechanical protection rating is IK10 conforming to IEC 62262. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type enclosure base
Material plastic
Length 420 mm
Width 750 mm
Height 200 mm
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes