NSYZZ5104G | Schneider Electric
Socket, polyester, (L x W x H) 410 x 1035 x 500 mm, light gray, for enclosure, NSYZZ5104G
Unit Price (€ / pc.)
592.4058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Polyester plinth, NSYZZ5104G, Schneider Electric
Plinth to be used with Thalassa PLA enclosures in multi-purpose applications. The width is 1035 mm, the height is 500 mm, the depth is 410 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44, mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 410 mm | |
| Width | 1035 mm | |
| Height | 500 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |