NSYZZ554G | Schneider Electric

Base, polyester, (L x W x H) 410 x 535 x 500 mm, light gray, for enclosure, NSYZZ554G

Order No.: 02P3643
EAN: 3606480778124
MPN:
NSYZZ554G
Series: Thalassa PLA
NSYZZ554G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
500.7044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
500.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
500.7044 €

Polyester plinth, NSYZZ554G, Schneider Electric

Plinth to be used with Thalassa PLA enclosures in multi-purpose applications. The width is 535 mm, the height is 500 mm, the depth is 410 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44, mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 535 mm
Colour lichtgrau
Suitable for Gehäuse
Height 500 mm
Length 410 mm
Material Polyester
Product type Sockel
Degree of protection (IP) IP44
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes