NSYLAM3MDCUL | Schneider Electric
Power cable, for LED lights, NSYLAM3MDCUL
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power cable, NSYLAM3MDCUL, Schneider Electric
Power cord 3 m long for Vdc UL LED lamps with multiple mounting tube.
Technical specifications
Suitable for | LED Leuchten | |
Material | PA | |
Rated voltage | 48 V | |
Product type | Netzkabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |