GBX040003K | Schneider Electric
Planetary gearbox for stepper motor drive, 3:1, 11 Nm, outer Ø 40 mm, GBX040003K
Unit Price (€ / pc.)
371.875 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Outer diameter | 40 mm | |
Torque | 11 Nm | |
speed | 100 1/min | |
Suitable for | Schrittmotorantrieb | |
Inner diameter | 8 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 3:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |