GBX040008K | Schneider Electric

Planetary gearbox for stepper motor drive, 8:1, 6 Nm, outer Ø 40 mm, GBX040008K

Order No.: 02P6261
EAN: 4099891529819
MPN:
GBX040008K
GBX040008K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
371.875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
371.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.875 €
Technical specifications
Outer diameter 40 mm
Torque 6 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 8 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 8:1
Logistics
Country of origin DE
Customs tariff number 84834051
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes