GBX060005K | Schneider Electric

Planetary gearbox for stepper motor drive, 5:1, 40 Nm, outer Ø 60 mm, GBX060005K

Order No.: 02P6264
EAN: 4099891529840
MPN:
GBX060005K
GBX060005K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
456.6625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
456.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
456.6625 €
Technical specifications
Outer diameter 60 mm
Torque 40 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 14 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 5:1
Logistics
Country of origin DE
Customs tariff number 84834051
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes