GBX060010K | Schneider Electric

Planetary gearbox for stepper motor drive, 10:1, 15 Nm, outer Ø 60 mm, GBX060010K

Order No.: 02P6267
EAN: 4099891529871
MPN:
GBX060010K
GBX060010K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
487.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.90 €
Technical specifications
Outer diameter 60 mm
Torque 15 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 14 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 10:1
Logistics
Country of origin DE
Customs tariff number 84834029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes