GBX0800081002F | Schneider Electric
Planetary gearbox for stepper motor drive, 8:1, 50 Nm, outer Ø 80 mm, GBX0800081002F
Unit Price (€ / pc.)
724.4125 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Outer diameter | 80 mm | |
Torque | 50 Nm | |
speed | 100 1/min | |
Suitable for | Schrittmotorantrieb | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 8:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |