GBX080012K | Schneider Electric

Planetary gearbox for stepper motor drive, 12:1, 120 Nm, outer Ø 80 mm, GBX080012K

Order No.: 02P6301
EAN: 4099891530037
MPN:
GBX080012K
GBX080012K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
654.50 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
654.50 €
Technical specifications
Outer diameter 80 mm
Torque 120 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 19 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 12:1
Logistics
Country of origin DE
Customs tariff number 84834051
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes