GBX080032K | Schneider Electric
Planetary gearbox for stepper motor drive, 32:1, 120 Nm, outer Ø 80 mm, GBX080032K
Unit Price (€ / pc.)
654.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Outer diameter | 80 mm | |
Torque | 120 Nm | |
speed | 100 1/min | |
Suitable for | Schrittmotorantrieb | |
Inner diameter | 19 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 32:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |