GBX120010K | Schneider Electric
Planetary gearbox for stepper motor drive, 10:1, 95 Nm, outer Ø 120 mm, GBX120010K
Unit Price (€ / pc.)
1,029.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Outer diameter | 120 mm | |
Torque | 95 Nm | |
Suitable for | Schrittmotorantrieb | |
Inner diameter | 24 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 10:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |