GBX120012K | Schneider Electric
Planetary gearbox for stepper motor drive, 12:1, 260 Nm, outer Ø 120 mm, GBX120012K
Unit Price (€ / pc.)
1,218.2625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,218.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,218.2625 €
Technical specifications
Outer diameter | 120 mm | |
Torque | 260 Nm | |
speed | 100 1/min | |
Suitable for | Schrittmotorantrieb | |
Inner diameter | 24 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Planetengetriebe | |
Gear transmission | 12:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |