GBX120015K | Schneider Electric

Planetary gearbox for stepper motor drive, 15:1, 230 Nm, outer Ø 120 mm, GBX120015K

Order No.: 02P6315
EAN: 4099891530174
MPN:
GBX120015K
GBX120015K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,218.2625 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,218.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,218.2625 €
Technical specifications
Outer diameter 120 mm
Torque 230 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 24 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 15:1
Logistics
Country of origin DE
Customs tariff number 84834051
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes