GBX1600051404F | Schneider Electric

Planetary gearbox for stepper motor drive, 5:1, 450 Nm, outer Ø 160 mm, GBX1600051404F

Order No.: 02P6332
EAN: 4099891530341
MPN:
GBX1600051404F
GBX1600051404F Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,481.0072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,481.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,481.0072 €
Technical specifications
Outer diameter 160 mm
Torque 450 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 5:1
Logistics
Country of origin DE
Customs tariff number 84834029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes