GBX1600161004F | Schneider Electric
Planetary gearbox for stepper motor drive, 16:1, 800 Nm, outer Ø 160 mm, GBX1600161004F
Unit Price (€ / pc.)
3,424.7129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,424.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,424.7129 €
Technical specifications
Version | Planetary gearbox | |
Outer diameter | 160 mm | |
Torque | 800 Nm | |
speed | 100 1/min | |
Suitable for | stepper motor drive | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Gear transmission | 16:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |