GBX1600251002F | Schneider Electric

Planetary gearbox for stepper motor drive, 25:1, 700 Nm, outer Ø 160 mm, GBX1600251002F

Order No.: 02P6356
EAN: 4099891530587
MPN:
GBX1600251002F
GBX1600251002F Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
3,424.7129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,424.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,424.7129 €
Technical specifications
Outer diameter 160 mm
Torque 700 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Planetengetriebe
Gear transmission 25:1
Logistics
Country of origin DE
Customs tariff number 84834029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes