GBY060004K | Schneider Electric

Angle gear for stepper motor drive, 4:1, 38 Nm, outer Ø 60 mm, GBY060004K

Order No.: 02P6377
EAN: 4099891530792
MPN:
GBY060004K
GBY060004K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
916.30 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
916.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
916.30 €
Technical specifications
Outer diameter 60 mm
Torque 38 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 14 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Winkelgeriebe
Gear transmission 4:1
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes