GBY060008K | Schneider Electric
Angle gear for stepper motor drive, 8:1, 18 Nm, outer Ø 60 mm, GBY060008K
Unit Price (€ / pc.)
916.30 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle gear | |
| Torque | 18 Nm | |
| speed | 100 1/min | |
| Inner diameter | 14 mm | |
| Outer diameter | 60 mm | |
| Gear transmission | 8:1 | |
| Suitable for | stepper motor drive | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |