GBY060020K | Schneider Electric

Angle gear for stepper motor drive, 20:1, 44 Nm, outer Ø 60 mm, GBY060020K

Order No.: 02P6381
EAN: 4099891530839
MPN:
GBY060020K
GBY060020K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,100.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,100.75 €
Technical specifications
Outer diameter 60 mm
Torque 44 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 14 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Winkelgeriebe
Gear transmission 20:1
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes