GBY080040K | Schneider Electric
Angle gear for stepper motor drive, 40:1, 110 Nm, outer Ø 80 mm, GBY080040K
Unit Price (€ / pc.)
1,310.4875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,310.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.4875 €
Technical specifications
Outer diameter | 80 mm | |
Torque | 110 Nm | |
Suitable for | Schrittmotorantrieb | |
Inner diameter | 19 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Product type | Winkelgeriebe | |
Gear transmission | 40:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |