GBY120004K | Schneider Electric

Angle gear for stepper motor drive, 4:1, 155 Nm, outer Ø 120 mm, GBY120004K

Order No.: 02P6392
EAN: 4099891530945
MPN:
GBY120004K
GBY120004K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,819.5933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,819.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,819.5933 €
Technical specifications
Outer diameter 120 mm
Torque 155 Nm
Suitable for Schrittmotorantrieb
Inner diameter 24 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Winkelgeriebe
Gear transmission 4:1
Logistics
Country of origin DE
Customs tariff number 84834029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)