GBY120012K | Schneider Electric

Angle gear for stepper motor drive, 12:1, 260 Nm, outer Ø 120 mm, GBY120012K

Order No.: 02P6395
EAN: 3606480388828
MPN:
GBY120012K
GBY120012K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,136.4665 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,136.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,136.4665 €
Technical specifications
Filter Property Value
Product type angle gear
Torque 260 Nm
speed 100 1/min
Inner diameter 24 mm
Outer diameter 120 mm
Gear transmission 12:1
Suitable for stepper motor drive
min. operating temperature -25 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 84834029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No