GBY120040K | Schneider Electric

Angle gear for stepper motor drive, 40:1, 230 Nm, outer Ø 120 mm, GBY120040K

Order No.: 02P6397
EAN: 4099891530990
MPN:
GBY120040K
GBY120040K Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,136.4665 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,136.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,136.4665 €
Technical specifications
Outer diameter 120 mm
Torque 230 Nm
speed 100 1/min
Suitable for Schrittmotorantrieb
Inner diameter 24 mm
max. operating temperature 90 °C
min. operating temperature -25 °C
Product type Winkelgeriebe
Gear transmission 40:1
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes