ILM62DB4A000 | Schneider Electric
Distribution block for Lexium 62 ILM, L 230 mm, 20 A, ILM62DB4A000
Distribution block, ILM62DB4A000, Schneider Electric
This product is part of the PacDrive 3 range, an offer of distribution boxes for Lexium 62 ILM daisy chains. This distribution block features 1 input and 4 outputs. The distribution block with SERCOS III physical interface at 100Mbit/s transmission rate. It is a distribution box with rated supply voltage of 250 V to 700 V, control circuit voltage of 24V DC and 20A input current. It is an IP65 rated product. The box is made of polycarbonate. Its dimensions are 230 mm (width) x 151.4 mm (depth) x 94 mm (height). It weighs 0.85 kg. Lexium 62 ILM integrated servo modules can be controlled with all PacDrive LMC Eco and Pro/Pro 2 series motion controllers via SERCOS communication.
Suitable for | Lexium 62 ILM | |
Length | 230 mm | |
Rated current | 20 A | |
Product type | Verteilerblock |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |