ILM62DCA000 | Schneider Electric
Daisy chain connection block for Lexium 62 ILM, L 265 mm, ILM62DCA000
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection box, ILM62DCA000, Schneider Electric
This product is part of the PacDrive 3 range, an offer of connection boxes for Lexium 62 ILM daisy chains. This type A connection box for Lexium 62 ILM daisy chains. Its dimensions are 255 mm (width) x 102 mm (depth) x 265 mm (height). It weighs 0.535 kg. It is suitable for use in general machine control, packaging machine automation, material handling applications. It is compatible with integrated drive LXM 62 ILM. Lexium 62 ILM integrated servo modules can be controlled with all PacDrive LMC Eco and Pro/Pro 2 series motion controllers via SERCOS communication.
Technical specifications
Suitable for | Lexium 62 ILM | |
Length | 265 mm | |
Product type | Daisy Chain-Anschlussblock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |