ILM62DCC000 | Schneider Electric

Daisy chain connection block for Lexium 62 ILM, L 265 mm, ILM62DCC000

Order No.: 02P8116
EAN: 4099891531041
MPN:
ILM62DCC000
Series: Lexium 62 ILM
ILM62DCC000 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
419.475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
419.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
419.475 €

Connection box, ILM62DCC000, Schneider Electric

This product is part of the PacDrive 3 range, an offer of connection boxes for Lexium 62 ILM daisy chains. This type C connection box for Lexium 62 ILM daisy chains. Its dimensions are 255 mm (width) x 102 mm (depth) x 265 mm (height). It weighs 0.535 kg. It is suitable for use in general machine control, packaging machine automation, material handling applications. Lexium 62 ILM integrated servo modules can be controlled with all PacDrive LMC Eco and Pro/Pro 2 series motion controllers via SERCOS communication. Multiaxis integrated servo drives from 0.31kW to 1.91kW for automation solutions based on PacDrive 3.

Technical specifications
Suitable for Lexium 62 ILM
Length 265 mm
Product type Daisy Chain-Anschlussblock
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes