LTM9CU30 | Schneider Electric
HMI cable for motor controller, L 3 m, LTM9CU30
Unit Price (€ / pc.)
36.057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | zwischen LTMR oder LTME und der Steuereinheit LTMCU | |
Suitable for | Motorsteuerung | |
Length | 3 m | |
Product type | HMI-Kabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |