LUFDA10 | Schneider Electric
Application module for motor starter, 240 V (DC), 240 V (AC), 500 W, LUFDA10
Unit Price (€ / pc.)
109.0040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Suitable for | Motorstarter | |
Power | 500 W | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 240 V | |
Product type | Applikationsmodul |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |