LUFP7 | Schneider Electric
Communication gateway, 24 V (DC), LUFP7
Unit Price (€ / pc.)
1,205.3272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,205.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,205.3272 €
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -5 °C | |
Rated voltage (DC) | 24 V | |
Product type | Kommunikationsgateway |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |