LXM28AU10M3X | Schneider Electric
Motion servo drive, 220 V (AC), 1 kW, LXM28AU10M3X
Unit Price (€ / pc.)
1,881.866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Power | 1 kW | |
max. operating temperature | 65 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 220 V | |
Product type | Motion Servoantrieb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |