LXM32AD18M2 | Schneider Electric

Motion servo drive, 480 V (AC), 1 kW, LXM32AD18M2

Order No.: 03P7626
EAN: 4099891521172
MPN:
LXM32AD18M2
LXM32AD18M2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,847.2608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,847.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,847.2608 €
Technical specifications
Power 1 kW
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 480 V
Product type Motion Servoantrieb
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes