LXM32AU60N4 | Schneider Electric
Motion servo drive, 240 V (AC), 7 kW, LXM32AU60N4
Unit Price (€ / pc.)
1,797.4474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,797.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,797.4474 €
Technical specifications
Power | 7 kW | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 240 V | |
Product type | Motion Servoantrieb |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |