LXM32CD30M2 | Schneider Electric

Motion servo drive, 240 V (AC), 1.6 kW, LXM32CD30M2

Order No.: 03P7639
EAN: 3606480076671
MPN:
LXM32CD30M2
LXM32CD30M2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,028.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,028.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,028.5335 €
Technical specifications
Filter Property Value
Product type motion servo drive
Rated voltage (AC) 240 V
Power 1.6 kW
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin ID
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No