LXM32SU60N4 | Schneider Electric

Motion servo drive, 240 V (AC), 0.4 kW, LXM32SU60N4

Order No.: 03P7670
EAN: 4099891521462
MPN:
LXM32SU60N4
LXM32SU60N4 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,912.3062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,912.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,912.3062 €
Technical specifications
Power 0.4 kW
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 240 V
Product type Motion Servoantrieb
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes