LXM52DD18C41000 | Schneider Electric
Single drive, 24 V (DC), 18 A, LXM52DD18C41000
Unit Price (€ / pc.)
1,902.6196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,902.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,902.6196 €
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 18 A | |
Product type | Einzelantrieb |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |