LXM52DD30C41000 | Schneider Electric

Single drive, 24 V (DC), 30 A, LXM52DD30C41000

Order No.: 03P7674
EAN: 4099891532925
MPN:
LXM52DD30C41000
LXM52DD30C41000 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,074.1938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,074.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,074.1938 €
Technical specifications
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 24 V
Rated current 30 A
Product type Einzelantrieb
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes