SD215DU50C | Schneider Electric

Stepper motor drive, 24 V (AC), 5 A, SD215DU50C

Order No.: 04P6283
EAN: 4099891532963
MPN:
SD215DU50C
SD215DU50C Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
888.0375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
888.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
888.0375 €
Technical specifications
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 24 V
Rated current 5 A
Product type Schrittmotorantrieb
Logistics
Country of origin US
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2-Methylimidazol
Sustainable Yes