SD218AU20C | Schneider Electric
Stepper motor drive, SD218AU20C
Unit Price (€ / pc.)
833.00 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Product type | Schrittmotorantrieb |
Download
Logistics
Country of origin | US |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methylimidazol |
Sustainable | Yes |