SD218AU50C | Schneider Electric
Stepper motor drive, 24 V (DC), 5 A, SD218AU50C
Unit Price (€ / pc.)
1,102.2375 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,102.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,102.2375 €
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 5 A | |
Product type | Schrittmotorantrieb |
Download
Logistics
Country of origin | US |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Sustainable | Yes |