SD315DN10B400 | Schneider Electric
Stepper motor drive, 24 V (DC), 10 A, SD315DN10B400
Unit Price (€ / pc.)
748.2125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A | |
Product type | Schrittmotorantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |