SD326RU25S2 | Schneider Electric
Stepper motor amplifier, L 140 mm, 115 V (DC), 230 V (AC), 270 W, 60 A, SD326RU25S2
Unit Price (€ / pc.)
1,631.4067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,631.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,631.4067 €
Technical specifications
speed | 3000 1/min | |
Length | 140 mm | |
Power | 270 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 115 V | |
Rated current | 60 A | |
Product type | Schrittmotorverstärker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |